text.skipToContent text.skipToNavigation

Manufacturer Part #

DDZ9697-7

DDZ9697-7 Series 500 mW 10 V 10 mA Surface Mount Precision Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2452
Product Specification Section
Diodes Incorporated DDZ9697-7 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 10V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.

This DDZ9 series is offered in the convenient, surface mount plastic SOD-123 package and is ideally suited for automated assembly processes.

The DDZ9 series has breakdown voltage range – 1.8V to 43V.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.90
USD
Quantity
Unit Price
3,000
$0.0303
9,000
$0.0295
12,000
$0.0293
30,000
$0.0287
45,000+
$0.0281