text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLZ16-7

DFLZ16-7 Series 1 W 16 V 200 mA Surface Mount Power Zener Diode - POWERDI-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DFLZ16-7 - Technical Attributes
Attributes Table
Power Dissipation: 1W
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 1µA
Working Voltage-Nom: 16V
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Features & Applications

The DFLZ15-7 is a part of DFLZ15-7 Series 1 W 15 V 200 mA Surface Mount Power Zener Diode. It is available in POWERDI-123 package.

Features:

  • 1 W Power Dissipation on FR-4 PCB
  • Lead Free Finish, RoHS Compliant (Note 2)
  • "Green" Molding Compound (No Br, Sb)
  • Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$408.00
USD
Quantity
Unit Price
3,000
$0.136
6,000
$0.135
9,000
$0.134
12,000
$0.133
15,000+
$0.131
Product Variant Information section