text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLZ20-7

DFLZ20-7 Series 1 W 20 V 200 mA Surface Mount Power Zener Diode - POWERDI-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DFLZ20-7 - Technical Attributes
Attributes Table
Power Dissipation: 1W
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 1µA
Working Voltage-Nom: 20V
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$312.00
USD
Quantity
Unit Price
3,000
$0.104
6,000
$0.102
9,000
$0.101
12,000
$0.10
15,000+
$0.098
Product Variant Information section