text.skipToContent text.skipToNavigation

Manufacturer Part #

DZ23C3V6-7-F

DZ23C3V6 Series 3.6 V 300 mW Dual Zener Diode Surface Mount - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DZ23C3V6-7-F - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 3.6V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
210,000
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$133.50
USD
Quantity
Unit Price
3,000
$0.0445
6,000
$0.0437
12,000
$0.043
15,000
$0.0428
45,000+
$0.0414
Product Variant Information section