Manufacturer Part #
EDZVT2R12B
Zener Diodes Diode Zener Sgl 11.99V 150mW
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Reel Package Style:EMD-2 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM EDZVT2R12B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM EDZVT2R12B - Technical Attributes
Attributes Table
| Product Status: | Active |
| Power Dissipation: | 150mW |
| Reverse Current-Max: | 0.1µA |
| Voltage Tolerance: | 2% |
| Impedance: | 30Ω |
| Operating Temp Range: | 150°C |
| Configuration: | Single |
| Working Voltage-Nom: | 12V |
| No of Terminals: | 2 |
| Package Style: | EMD-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
8,000
$0.0273
16,000
$0.0269
24,000
$0.0267
32,000
$0.0265
40,000+
$0.0259
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
EMD-2
Mounting Method:
Surface Mount