text.skipToContent text.skipToNavigation

Manufacturer Part #

HX6098NL

HX6098NL Series 1500 Vrms 350 µH 0.65 Ohm Single Channel Pulse Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics HX6098NL - Technical Attributes
Attributes Table
Power Dissipation: 1W
Forward (Drive) Current: 49mA
Forward Voltage: 1.2V
Reverse Current-Max: 5µA
Operating Temp Range: -65°C to +175°C
Zener Current: 2µA
Dimension: L  5.207mm
Working Voltage-Nom: 5.1V
Package Style:  DO-41 (DO-204AL)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$234.00
USD
Quantity
Unit Price
25
$9.36
50
$9.30
75
$9.27
100
$9.24
125+
$9.17
Product Variant Information section