text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N4489

1N448X Series 100 V 1.5 W 200 mA Axial Sealed Glass Zener Diode - DO-41

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Microchip JANTX1N4489 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1.5W
Forward Voltage: 1.5V
Reverse Current-Max: 250nA
Voltage Tolerance: 5%
Impedance: 250Ω
Operating Temp Range: -65°C to +175°C
Dimension: L  4.06mm x D  2.16mm
Working Voltage-Nom: 100V
No of Terminals: 2
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$25.78
USD
Quantity
Unit Price
2
$12.89
5
$12.79
20
$12.63
50
$12.53
125+
$12.35
Product Variant Information section