text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N759AUR-1/TR

12 V 500 mW ±5% Surface Mount Zener Diode - DO-213AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip JANTX1N759AUR-1/TR - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.4W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.1V
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Impedance: 10Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 35mA
Configuration: Single
Working Voltage-Nom: 12V
No of Terminals: 2
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
515
Multiple Of:
515
Total
$1,915.80
USD
Quantity
Unit Price
515+
$3.72