text.skipToContent text.skipToNavigation

Manufacturer Part #

KDZTFTR3.9B

KDZ Series 1000 mW 4.136 V 40 uA Surfacemount Zener diode

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM KDZTFTR3.9B - Technical Attributes
Attributes Table
Power Dissipation: 1000mW
Forward Voltage: 1V
Reverse Current-Max: 40µA
Working Voltage-Nom: 4.136V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$292.80
USD
Quantity
Unit Price
3,000
$0.0976
6,000
$0.0959
9,000
$0.0949
12,000
$0.0942
15,000+
$0.092
Product Variant Information section