Manufacturer Part #
KDZTR30B
KDZ series 1 W 30 V Surface Mount Zener Diodes
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM KDZTR30B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
08/21/2025 Details and Download
Multiple Change Notification
10/24/2024 Details and Download
Process Change
07/03/2023 Details and Download
Title of change: Additional approval request for in-house plating of PMDU(M)
Part Status:
Obsolete
Obsolete
ROHM KDZTR30B - Technical Attributes
Attributes Table
| Power Dissipation: | 1W |
| Reverse Current-Max: | 10µA |
| Working Voltage-Nom: | 30V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.121
6,000
$0.119
12,000
$0.118
15,000+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel