Manufacturer Part #
KDZVTR24B
Zener Diodes 25.31V 7% 1W 2-Pin PMDU
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123F Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
ROHM KDZVTR24B - Product Specification
Shipping Information:
ECCN:
PCN Information:
Title of change: Additional approval request for in-house plating of PMDU(M)
Detailed description of change: OLD:Production Factory (Assembly) : Japan, Malaysia NEW:Production Factory (Assembly) : Japan, Malaysia, China (Tianjin) Reason:ROHM will enhance its Business Continuity Management and respond to the increasing demand by introducing its China (Tianjin) factory as an additional site for the PMDU(M)
Part Status:
ROHM KDZVTR24B - Technical Attributes
| Power Dissipation: | 1W |
| Reverse Current-Max: | 10µA |
| Configuration: | Single |
| Working Voltage-Nom: | 24V |
| No of Terminals: | 2 |
| Package Style: | SOD-123F |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount