text.skipToContent text.skipToNavigation

Manufacturer Part #

KDZVTR3.6B

KDZVTR3.6 Series 3.6 V 1 W High Power Zener Diode - SOD-123FL

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM KDZVTR3.6B - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1W
Reverse Current-Max: 60µA
Operating Temp Range: 150°C
Zener Current: 40mA
Configuration: Single
Working Voltage-Nom: 3.6V
No of Terminals: 2
Package Style:  SOD-123FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$275.70
USD
Quantity
Unit Price
3,000
$0.0919
6,000
$0.0903
9,000
$0.0894
12,000
$0.0888
15,000+
$0.0867
Product Variant Information section