text.skipToContent text.skipToNavigation

Manufacturer Part #

MM3Z5V6C

MM3Z5V6C Series 200 mW 5.6 V 10 mA Surface Mount Zener Diode - SOD-323F

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM3Z5V6C - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 1V
Reverse Current-Max: 900nA
Working Voltage-Nom: 5.6V
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Features & Applications
The MM3Z5V6C is a Surface Mount Zener Diode with a power dissipation of 200 mW, working voltage is 5.6 V and forward current of 10 mA. Storage Temperature Ranges from -65°C to 150°C and its Available in SOD-323F.

Features:

  • Wide Zener Voltage Range Selection, 2.4 V to 75 V
  • VZ Tolerance Selection of ±5% (C Series)
  • Very Small and Thin SMD package
  • Matte Tin(Sn) finish, Pb Free

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
33000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,069.20
USD
Quantity
Unit Price
3,000
$0.0342
9,000
$0.0333
12,000
$0.0331
30,000
$0.0324
45,000+
$0.0317
Product Variant Information section