text.skipToContent text.skipToNavigation

Manufacturer Part #

MM3Z6V8B

MM3Z6V2B Series 200 mW 6.8 V 10 mA Surface Mount Zener Diode - SOD-323F

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM3Z6V8B - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 1V
Reverse Current-Max: 1.8µA
Working Voltage-Nom: 6.8V
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
33000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,171.50
USD
Quantity
Unit Price
3,000
$0.0375
9,000
$0.0365
12,000
$0.0363
30,000
$0.0355
45,000+
$0.0348
Product Variant Information section