text.skipToContent text.skipToNavigation

Manufacturer Part #

MM5Z2V4ST1G

MM5Z2V4S Series 200 mW 2.53 V 10 mA SMT Zener Voltage Regulagor - SOD-523

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM5Z2V4ST1G - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 120µA
Working Voltage-Nom: 2.53V
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
24000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$988.80
USD
Quantity
Unit Price
3,000
$0.0428
6,000
$0.0421
12,000
$0.0414
15,000
$0.0412
45,000+
$0.0399
Product Variant Information section