text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ5236B-7-F

MMBZ5236B Series 7.5 V 350 mW Surface Mount Zener Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2612
Product Specification Section
Diodes Incorporated MMBZ5236B-7-F - Technical Attributes
Attributes Table
Power Dissipation: 350mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Working Voltage-Nom: 7.5V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.10
USD
Quantity
Unit Price
3,000
$0.0177
9,000
$0.0172
15,000
$0.017
45,000
$0.0166
75,000+
$0.0163