text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ5245BW-7-F

MMBZ5245BW Series 15 V ±5% 200 mW Surface Mount Zener Diode - SOT-323-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MMBZ5245BW-7-F - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Voltage Tolerance: 5%
Impedance: 16Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
Height - Max: 1mm
Dimension: L  2.15mm x W  1.3mm
Working Voltage-Nom: 15V
No of Terminals: 3
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
321,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.80
USD
Quantity
Unit Price
3,000
$0.0266
9,000
$0.0259
15,000
$0.0256
30,000
$0.0252
60,000+
$0.0246
Product Variant Information section