text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ5248B-7-F

MMBZ5248B-7 Series 18 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated MMBZ5248B-7-F - Technical Attributes
Attributes Table
Power Dissipation: 350mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 100nA
Working Voltage-Nom: 18V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.40
USD
Quantity
Unit Price
3,000
$0.0188
9,000
$0.0184
15,000
$0.0181
45,000
$0.0177
75,000+
$0.0173