Manufacturer Part #
MMBZ5258BLT1G
MMBZ5258BL Series 225 mW 10 mA 36 V SMT Zener Voltage Regulator - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2229 | ||||||||||
Product Specification Section
onsemi MMBZ5258BLT1G - Technical Attributes
Attributes Table
| Power Dissipation: | 225mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 100nA |
| Working Voltage-Nom: | 36V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBZ5258BLT1G is a series of Zener diodes is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables,and high density PC boards.
Features:
- 225 mW Rating on FR−4 or FR−5 Board
- Zener Voltage Range − 2.4 V to 91 V
- Package Designed for Optimal Automated Board Assembly
- Small Package Size for High Density Applications
- ESD Rating of Class 3 (>16 KV) per Human Body Model
- Pb−Free Packages are Available
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Unit Price
3,000
$0.0185
9,000
$0.0181
15,000
$0.0179
45,000
$0.0174
75,000+
$0.017
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount