text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ15T1G

MMSZT1G Series 15 V 500 mW 2 Terminal SMT Voltage Regulator Diode - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2513
Product Specification Section
onsemi MMSZ15T1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 5%
Impedance: 30Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 5mA
Capacitance: 30pF
Configuration: Single
Height - Max: 1.25mm
Dimension: L  2.84mm x W  1.8mm
Working Voltage-Nom: 15V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
366,000
USA:
366,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$63.60
USD
Quantity
Unit Price
3,000
$0.0212
9,000
$0.0207
15,000
$0.0205
45,000
$0.02
75,000+
$0.0195