text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ3V0T1G

MMSZ3V0T1G Series 3 V 10 mA 500 mW SMT Zener Voltage Regulator - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MMSZ3V0T1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 10µA
Working Voltage-Nom: 3V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$978.00
USD
Quantity
Unit Price
3,000
$0.0344
9,000
$0.0335
12,000
$0.0333
30,000
$0.0326
45,000+
$0.0319
Product Variant Information section