Manufacturer Part #
MMSZ4705T1G
MMSZ4705T1 Series 500 mW 10 mA 18 V SMT Zener Voltage Regulator - SOD-123
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:30000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMSZ4705T1G - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 50µA |
| Working Voltage-Nom: | 18V |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Features & Applications
The MMSZ4705 series of zener diode voltage regulator is offered in the convenient, surface mount plastic SOD-123 package. This device provides a convenient alternative to the leadless 34 package style.
Features:
- 500 mW Rating on FR-4 or FR-5 Board
- Wide Zener Reverse Voltage Range - 1.8 V to 43 V
- Package Designed for Optimal Automated Board Assembly
- Small Package Size for High Density Applications
- ESD Rating of Class 3 (exceeding 16 kV) per the Human Body Model Mechanical Characteristics:
- CASE: Void-free, transfer-molded, thermosetting plastic case
- FINISH: Corrosion resistant finish, easily solderable
- MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260ºC for 10 Seconds
- POLARITY: Cathode indicated by polarity band
- FLAMMABILITY RATING: UL94 V-0
- Pb-Free Packages are Available
View the complete MMSZ470x series Zener Voltage Regulators
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
30,000
$0.0219
60,000+
$0.0213
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0219 / Stock: 0 Qty: 30,000+$0.0219 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0231 / Stock: 84,000 Qty: 3,000+$0.0231 Stock: 84,000
- Reel Qty: 3,000+ / Unit Price: $0.0231 / Stock: 51,000 Qty: 3,000+$0.0231 Stock: 51,000
- Reel Qty: 30,000+ / Unit Price: $0.0219 / Stock: 0 Qty: 30,000+$0.0219 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount