text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ4715-E3-08

MMSZ4715 Series 36 V 500 mW Surface Mount Small Signal Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MMSZ4715-E3-08 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Reverse Current-Max: 10nA
Working Voltage-Nom: 36V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$342.00
USD
Quantity
Unit Price
3,000
$0.0237
9,000
$0.0231
15,000
$0.0228
30,000
$0.0225
60,000+
$0.0219
Product Variant Information section