text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5225BS-7-F

MMSZ5225BS Series 200 mW 3 V 10 mA Surface Mount Zener Diode - SOD-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MMSZ5225BS-7-F - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 900mV
Reverse Current-Max: 50µA
Voltage Tolerance: 5%
Impedance: 30Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 3V
No of Terminals: 3
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$93.00
USD
Quantity
Unit Price
3,000
$0.031
9,000
$0.0302
12,000
$0.03
30,000
$0.0294
45,000+
$0.0288
Product Variant Information section