Manufacturer Part #
MMSZ5232BT1G
MMSZ5232BT1 Series 500 mW 10 mA 5.6 V SMT Zener Voltage Regulator - SOD-123
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Package Style:SOD-123 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2033 | ||||||||||
Product Specification Section
onsemi MMSZ5232BT1G - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 5µA |
| Working Voltage-Nom: | 5.6V |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20
USA:
20
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOD-123
Mounting Method:
Surface Mount