text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5233BS-7-F

MMSZ Series 200 mW 6 V 10 mA Surface Mount Zener Diode - SOD-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MMSZ5233BS-7-F - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Working Voltage-Nom: 6V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$701.40
USD
Quantity
Unit Price
3,000
$0.0345
9,000
$0.0337
12,000
$0.0334
30,000
$0.0327
45,000+
$0.032
Product Variant Information section