text.skipToContent text.skipToNavigation
Product Specification Section
onsemi MMSZ5239BT1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Working Voltage-Nom: 9.1V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,560
USA:
1,560
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.10
USD
Quantity
Unit Price
1
$0.10
15
$0.0743
75
$0.059
300
$0.0458
1,500+
$0.0305