Manufacturer Part #
MMSZ5246BT1G
MMSZ5246BT1 Series 16 V 10 mA 500 mW SMT Zener Voltage Regulator - SOD-123
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Package Style:SOD-123 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2229 | ||||||||||
Product Specification Section
onsemi MMSZ5246BT1G - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 0.1µA |
| Working Voltage-Nom: | 16V |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Features & Applications
The MMSZ5246BT1 is a device which provide a convenient alternative to the leadless 34−package style.This complete series of Zener diodes are offered in the convenient,surface mount plastic SOD−123 package.
Features:
- 500 mW Rating on FR−4 or FR−5 Board
- Wide Zener Reverse Voltage Range − 2.4 V to 110 V
- Package Designed for Optimal Automated Board Assembly
- Small Package Size for High Density Applications
- General Purpose, Medium Current
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- Pb−Free Packages are Available
Pricing Section
Global Stock:
19
USA:
19
On Order:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
1
$0.169
15
$0.124
75
$0.0979
300
$0.075
1,500+
$0.0484
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0231 / Stock: 243,000 Qty: 3,000+$0.0231 Stock: 243,000
- Reel Qty: 60,000+ / Unit Price: $0.0231 / Stock: 0 Qty: 3,000+$0.0231 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0219 / Stock: 0 Qty: 30,000+$0.0219 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0219 / Stock: 0 Qty: 30,000+$0.0219 Stock: 0
Package Qty:
3000 per
Package Style:
SOD-123
Mounting Method:
Surface Mount