text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5250C-E3-18

Zener Diodes 20 Volt 0.5W 2% - SOD-123-2

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MMSZ5250C-E3-18 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500W
Reverse Current-Max: 0.1µA
Voltage Tolerance: 2%
Impedance: 25Ω
Operating Temp Range: -55°C to +150°C
Configuration: Single
Working Voltage-Nom: 20V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$408.00
USD
Quantity
Unit Price
10,000
$0.0408
20,000
$0.0401
30,000
$0.0397
40,000+
$0.0392
Product Variant Information section