text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5251B-7-F

MMSZ5251B-7 Series 500 mW 22 V 10 mA Surface Mount Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Diodes Incorporated MMSZ5251B-7-F - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 22V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The MMSZ5251B-7-F is a part of MMSZ5251B-7 Series 500mW 22 V 10 mA Surface Mount Zener Diode. It is available in SOD-123 Package.

Features:

  • 500 mW Power Dissipation
  • General Purpose, Medium Current
  • Ideally Suited for Automated Assembly Processes
  • Lead, Halogen and Antimony Free, RoHS Compliant
  • "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability

View the Available MMSZ525x Series of Zerner Diodes

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.80
USD
Quantity
Unit Price
3,000
$0.0136
9,000
$0.0133
15,000
$0.0131
60,000
$0.0127
90,000+
$0.0125
Product Variant Information section