text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5267BT1G

MMSZ5267BT1 Series 500 mW 10 mA 75 V SMT Zener Voltage Regulator - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi MMSZ5267BT1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 100nA
Working Voltage-Nom: 75V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
30000
Multiple Of:
30000
Total
$657.00
USD
Quantity
Unit Price
30,000
$0.0219
60,000+
$0.0213