text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5270BT1G

MMSZ5270BT1 Series 500 mW 10 mA 91 V SMT Zener Voltage Regulator - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2435
Product Specification Section
onsemi MMSZ5270BT1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 100nA
Working Voltage-Nom: 91V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,317,000
USA:
1,317,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$69.90
USD
Quantity
Unit Price
3,000
$0.0233
9,000
$0.0227
15,000
$0.0225
30,000
$0.0221
60,000+
$0.0215