text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ6V2T1G

MMSZ6V2T1 Series 500 mW 10 mA 6.2 V SMT Zener Voltage Regulator - SOD-123

Product Specification Section
onsemi MMSZ6V2T1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Working Voltage-Nom: 6.2V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
The  MMSZ6V2T1G is a device provide a convenient alternative to the leadless 34-package style.This complete series of Zener diodes are offered in the convenient,surface mount plastic SOD-123 package.

Features:

  • 500 mW Rating on FR-4 or FR-5 Board
  • Wide Zener Reverse Voltage Range - 2.4 V to 56 V
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Pb-Free Packages are Available

View the series of MMSZ6 Zener Voltage Regulator

Pricing Section
Global Stock:
0
USA:
0
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.20
USD
Quantity
Unit Price
3,000
$0.0154
9,000
$0.015
15,000
$0.0149
60,000
$0.0144
90,000+
$0.0141