text.skipToContent text.skipToNavigation

Manufacturer Part #

NZ9F5V6ST5G

NZ9F5 Series 5.6 V 250 mW ±2% Surface Mount Zener Diode SOD-923

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
onsemi NZ9F5V6ST5G - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 1µA
Voltage Tolerance: 2%
Impedance: 60Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 2.5mV/K
Capacitance: 115pF
Configuration: Single
Working Voltage-Nom: 5.6V
No of Terminals: 2
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$373.60
USD
Quantity
Unit Price
8,000
$0.0467
16,000
$0.0459
24,000
$0.0455
32,000
$0.0452
40,000+
$0.0442
Product Variant Information section