text.skipToContent text.skipToNavigation

Manufacturer Part #

NZH3V0B,115

NZH Series 3 V 500 mW Surface Mount Single Zener Diode - SOD-123F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia NZH3V0B,115 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 250mA
Forward Voltage: 0.9V
Reverse Current-Max: 50µA
Working Voltage-Nom: 3V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
33,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
36000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$993.60
USD
Quantity
Web Price
3,000
$0.0297
12,000
$0.0284
30,000
$0.0276
75,000
$0.0268
120,000+
$0.0256
Product Variant Information section