text.skipToContent text.skipToNavigation

Manufacturer Part #

PDZ18BGWX

PDZ-GW Series 18 V ±2.19% 365 mW 20 Ohms Surface Mount Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Nexperia PDZ18BGWX - Technical Attributes
Attributes Table
Power Dissipation: 365mW
Forward (Drive) Current: 100mA
Forward Voltage: 1.1V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 2%
Impedance: 20Ω
Operating Temp Range: -55°C to +150°C
Voltage Temperature Coefficient: 14.4mV/K
Capacitance: 93pF
Configuration: Single
Working Voltage-Nom: 18V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.90
USD
Quantity
Unit Price
3,000
$0.0553
6,000
$0.0544
9,000
$0.0539
15,000
$0.0532
30,000+
$0.0518
Product Variant Information section