text.skipToContent text.skipToNavigation

Manufacturer Part #

PLVA650A-QR

PLVA650A-Q/SOT23/TO-236AB

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PLVA650A-QR - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 250mW
Forward (Drive) Current: 250mA
Forward Voltage: 900mV
Reverse Current-Max: 34nA
Voltage Tolerance: 4%
Impedance: 700Ω
Operating Temp Range: 0°C to 150°C
Zener Current: 250µA
Voltage Temperature Coefficient: 0.2mV/K
Configuration: Single
Working Voltage-Nom: 5V
Package Style:  TO-236AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
204,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,488.00
USD
Quantity
Unit Price
3,000
$0.105
6,000
$0.103
9,000
$0.102
15,000+
$0.0992
Product Variant Information section