Manufacturer Part #
PTZTE2536A
PTZ Series 1000 mW 36 V Surface Mount Zener Diode - SOD-106
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:SOD-106 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM PTZTE2536A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM PTZTE2536A - Technical Attributes
Attributes Table
| Power Dissipation: | 1W |
| Reverse Current-Max: | 10µA |
| Working Voltage-Nom: | 36V |
| Package Style: | SOD-106 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500
$0.16
3,000
$0.158
4,500
$0.157
6,000
$0.156
7,500+
$0.153
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SOD-106
Mounting Method:
Surface Mount