Manufacturer Part #
RSB18VTE-17
RSB18V Series 19.8 V 0.1 uA 200 mW SMD Bi-Directional Zener Diode - UMD-2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM RSB18VTE-17 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM RSB18VTE-17 - Technical Attributes
Attributes Table
| Power Dissipation: | 200mW |
| Reverse Current-Max: | 0.1µA |
| Voltage Tolerance: | 10% |
| Capacitance: | 30pF |
| Configuration: | Single |
| Working Voltage-Nom: | 18V |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0734
9,000
$0.0715
12,000
$0.071
30,000
$0.0695
45,000+
$0.068
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount