text.skipToContent text.skipToNavigation

Manufacturer Part #

RSB18VTE-17

RSB18V Series 19.8 V 0.1 uA 200 mW SMD Bi-Directional Zener Diode - UMD-2

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2613
Product Specification Section
ROHM RSB18VTE-17 - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Reverse Current-Max: 0.1µA
Voltage Tolerance: 10%
Capacitance: 30pF
Configuration: Single
Working Voltage-Nom: 18V
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$220.20
USD
Quantity
Unit Price
3,000
$0.0734
9,000
$0.0715
12,000
$0.071
30,000
$0.0695
45,000+
$0.068