text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAZ10-13-F

SMAZ10-13 Series 1 W 10 V 200 mA Surface Mount Zener Diode - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Diodes Incorporated SMAZ10-13-F - Technical Attributes
Attributes Table
Power Dissipation: 1W
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 1µA
Working Voltage-Nom: 10V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$278.50
USD
Quantity
Unit Price
5,000
$0.0557
10,000
$0.0547
15,000
$0.0542
20,000
$0.0538
25,000+
$0.0526
Product Variant Information section