text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAZ12-TP

SMAZ12 Series 1 W 12 V 200 mA Surface Mount Zener Diode - DO-214AC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SMAZ12-TP - Technical Attributes
Attributes Table
Power Dissipation: 1W
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 1µA
Working Voltage-Nom: 12V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$369.75
USD
Quantity
Unit Price
7,500
$0.0493
15,000
$0.0485
22,500
$0.048
30,000
$0.0477
37,500+
$0.0467
Product Variant Information section