Manufacturer Part #
STZ5.6NT146
STZ5.6N Series 5.6 V 1 uA 200 mW Surface Mount Zener Diode - SMD-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM STZ5.6NT146 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM STZ5.6NT146 - Technical Attributes
Attributes Table
| Power Dissipation: | 200mW |
| Reverse Current-Max: | 1µA |
| Working Voltage-Nom: | 5.6V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.154
6,000
$0.152
9,000
$0.151
12,000+
$0.149
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount