text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMM3Z16VST1G

SZMM3Zxx Series 16.18 V ±2% 300 mW Surface Mount Zener Voltage Regulator-SOD-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZMM3Z16VST1G - Technical Attributes
Attributes Table
Power Dissipation: 0.3W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.05µA
Impedance: 40Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 14mV/K
Capacitance: 105pF
Configuration: Single
Working Voltage-Nom: 16V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$664.50
USD
Quantity
Unit Price
3,000
$0.046
6,000
$0.0453
12,000
$0.0446
15,000
$0.0443
45,000+
$0.0429
Product Variant Information section