text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMM3Z6V8T1G

AUTOMOTIVE ZENER SOD323 REG 0.3W 6.8V

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZMM3Z6V8T1G - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 2µA
Working Voltage-Nom: 6.8V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$993.30
USD
Quantity
Unit Price
3,000
$0.0492
6,000
$0.0484
9,000
$0.0479
15,000
$0.0473
30,000+
$0.046
Product Variant Information section