text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMM5Z4V7T1G

SZMM5Z4V7T1G Series 4.7 V ±6.4% 500 mW Zener Voltage Regulator - SOD-523

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZMM5Z4V7T1G - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Impedance: 80Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 0.2mV/K
Capacitance: 260pF
Configuration: Single
Dimension: L  1.3mm x W  0.9mm
Working Voltage-Nom: 4.7V
No of Terminals: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$981.00
USD
Quantity
Unit Price
3,000
$0.112
6,000
$0.11
9,000
$0.109
15,000+
$0.107
Product Variant Information section