text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMMBZ5232BLT1G

MMBZ5232BL Series 225 mW 10 mA 5.6 V SMT Zener Voltage Regulator - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2335
Product Specification Section
onsemi SZMMBZ5232BLT1G - Technical Attributes
Attributes Table
Power Dissipation: 225mW
Forward Voltage: 900mV
Reverse Current-Max: 5µA
Working Voltage-Nom: 5.6V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
60000
Multiple Of:
3000
Total
$1,650.00
USD
Quantity
Unit Price
3,000
$0.0297
9,000
$0.0289
12,000
$0.0287
30,000
$0.0281
45,000+
$0.0275