text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMMSZ4689T1G

SZMMSZ4689T1G Series 500 mW 5.1 V 10 mA SMT Zener Voltage Regulator - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2608
Product Specification Section
onsemi SZMMSZ4689T1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 10µA
Working Voltage-Nom: 5.1V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$186.90
USD
Quantity
Unit Price
3,000
$0.0623
6,000
$0.0612
9,000
$0.0606
12,000
$0.0602
15,000+
$0.0588