text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMMSZ4689T3G

SZMMSZ4 Series 5.1 V ±5 % 500 mW Surface Mount Zener Diode - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2408
Product Specification Section
onsemi SZMMSZ4689T3G - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 10µA
Voltage Tolerance: 5%
Operating Temp Range: -55°C to +150°C
Configuration: Single
Working Voltage-Nom: 5.1V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
240,000
USA:
240,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$405.00
USD
Quantity
Unit Price
10,000
$0.0405
20,000
$0.0398
30,000
$0.0395
40,000+
$0.039