text.skipToContent text.skipToNavigation

Manufacturer Part #

SZNZ9F4V7ST5G

DIODE ZENER 4.7V 250MW SOD923

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
onsemi SZNZ9F4V7ST5G - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 250mW
Forward Voltage: 900mV
Reverse Current-Max: 2µA
Impedance: 100Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 4.7V
No of Terminals: 2
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
184,000
Factory Lead Time:
31 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$659.20
USD
Quantity
Unit Price
8,000
$0.0824
16,000+
$0.08
Product Variant Information section